Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82688 :: High-speed HDMI cable, angled down, 5 m

Item-No.: DELOCK 82688
Cable length:

€11,25




DELOCK 82688

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black/red
    • Design
    • Nylon sheathing, angled to the bottom
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 5.00 m
  • Packaging
    • Packaging
    • Blister

This high-speed HDMI with Ethernet cable from Delock meets the latest HDMI standards and provides fast data transfer and audio/video and Internet connection in one. This means you can connect your PC or a DVD/Blu-ray drive to a monitor or TV. The angled connector enables you to access hard-to-reach HDMI ports. The HDMI-A connector is also backwards compatible with previous versions so it can be used to connect your existing devices.

Technical data
• High-speed HDMI with Ethernet (HEC)
• 19-pin HDMI straight connector - 19-pin HDMI angled connector
• AWG 28
• Cable length 5 m
• All contacts gold-plated
• Data transfer rates of up to 10.2 Gb/s
• Supports resolutions up to 4096 x 2160 pixels (4k x 2k)
• 3D support up to 1080p in two video streams, each with 60 frames per second
• Refresh rate of up to 120 Hz
• Includes the new audio return channel (ARC)
• Uses new extended colour spaces to display digital photos
• Supports Dolby® TrueHD and DTS-HD Master Audio™
• For more vivid and natural colours
• Colour: black/red



Manufacturer : DELOCK
Factory number : 82688
Package weight : 0.347 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black/red
    • Design
    • Nylon sheathing, angled to the bottom
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 5.00 m
  • Packaging
    • Packaging
    • Blister
Datasheet/manual