Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70701 :: Casual ultra slim HDMI cable/Eth. 0.5 m

Item-No.: CLICK CAS 70701
Cable length:

€16,90
Category of goods: 1 = discountable

CLICK C HDMI A/HDMI A (SLIM) 0050

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Blue
    • Design
    • Ultraslim
    • Technology
    • ATC certification
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 0.50 m
  • Packaging
    • Packaging
    • Blister

Clicktronic Casual ultra slim (4 mm) high speed HDMI cable with Ethernet, 0.5 m
For full HD/4K + 3D-TV

Enjoy digital 3D and HD videos, as well as clear, high resolution, stunningly brilliant multi-channel audio.
What does this thin cable do to signals? Absolutely nothing.
And this despite the fact that it is forced into an unbelievably thin and compact casing.
Thanks to pure materials, precise workmanship and modern technology, with the ultra slim cable you can be sure that your experience is as it was intended to be – even if you can hardly see it behind the TV.

- Compact plugs and extra-slim cable for maximum flexibility
-Pure copper conductors and double shielding for clear signal quality
- High Speed HDMI for 3D and HDTV up to 4K (2160p)
- Integrated Ethernet channel saves additional network or audio cables
-24-carat gold-plated contacts for minimum transfer resistance

Clicktronic HDMI cables are already compatible with the future HDMI 2.0 specification.

• Support of 4K (2160p) with 50 & 60 Hz
• Up to 32 audio channels
• Audio sampling frequencies up to 1536 kHz
• Parallel transmission of up to two video streams on a single screen
• Parallel transmission of up to four video streams to multiple users
• Support for 21:9 formats
• Dynamic synchronisation of audio/video streams
• Advanced controller functions (CEC Extension)



Manufacturer : CLICKTRONIC
Factory number : 70701
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Blue
    • Design
    • Ultraslim
    • Technology
    • ATC certification
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 0.50 m
  • Packaging
    • Packaging
    • Blister
Datasheet/manual