Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70700 :: Casual HDMI flex adapter

Item-No.: CLICK CAS 70700
€14,90
Category of goods: 1 = discountable

CLICK C ADAP HDMI Flexadapter 0010

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/socket
    • Material
    • Gold-plated contacts
    • Colour
    • Blue
    • Technology
    • ATC certification
  • Specials
    • Specification
    • HDMI™ flex adapter
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin connector
  • Measures
    • Cable length
    • 0.10 m
  • Packaging
    • Packaging
    • Blister

Clicktronic Casual HDMI flex adapter, for narrow TV-wall distances and corners,

HDMI connector/coupling

Do you have very little space between your TV and the wall? This is often the case, but it's not a problem. With the HDMI angle adapter, you don't run out of space so quickly in tight corners. Don't risk broken wires due to squashed connectors. Instead, enjoy digital 3D and HD videos as well as multi-channel audio clearly, in high resolution, stunningly brilliantly and reliably for a long time.

- Flexible; can be rotated and bent for minimal space requirement
- Pure copper conductors and double shielding for clear signal quality
- High Speed HDMI for 3D and HDTV up to 4K (2160p)
- Integrated Ethernet channel saves additional network or audio cables
- 24-carat gold-plated contacts for minimum transfer resistance



Manufacturer : CLICKTRONIC
Factory number : 70700
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/socket
    • Material
    • Gold-plated contacts
    • Colour
    • Blue
    • Technology
    • ATC certification
  • Specials
    • Specification
    • HDMI™ flex adapter
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin connector
  • Measures
    • Cable length
    • 0.10 m
  • Packaging
    • Packaging
    • Blister
Datasheet/manual