reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70343 :: Clicktronic Casual HDMI/DVI adapter cable 5 m

Item-No.: CLICK CAS 70343
Cable length:

€34,90
Category of goods: 1 = discountable

CLICK C HDMI A/DVI-D (24+1) 0500

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI/DVI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Blue
  • Specials
    • Specification
    • HDMI™/DVI adapter cable
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • DVI-D plug 24+1
  • Measures
    • Cable length
    • 5.00 m
    • Ø
    • 7.3 mm
  • Packaging
    • Packaging
    • Blister

Clicktronic® HDMI™/DVI adapter cable – video adapter between HDMI™ and DVI-D

Enjoy films and games clearly, in stunning high resolution. What does this cable do to a video signal? Nothing. But it does it very well. Thanks to pure materials, precise workmanship and modern technology, it transmits digital video signals between HDMI™ and DVI-D. In this way, you can be sure that your video signal is as it was intended to be.

• Transmits digital video signals in both directions
• Pure copper conductors and double shielding for clear signal quality
• Full HD TV up to 1080p
• 24-carat gold-plated contacts for minimum transfer resistance

• Length: 5.0 m



Manufacturer : CLICKTRONIC
Factory number : 70343
Package weight : 0.487 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI/DVI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Blue
  • Specials
    • Specification
    • HDMI™/DVI adapter cable
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • DVI-D plug 24+1
  • Measures
    • Cable length
    • 5.00 m
    • Ø
    • 7.3 mm
  • Packaging
    • Packaging
    • Blister