Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70330 :: Clicktronic Casual micro HDMI adapter cable 5 m

Item-No.: CLICK CAS 70330
Cable length:

€29,90
Category of goods: 1 = discountable

CLICK C HDMI A/ HDMI D (Micro) 0500

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Blue
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-D 19-pin plug
  • Measures
    • Cable length
    • 20 m
    • Ø
    • 5.0 mm
  • Packaging
    • Packaging
    • Blister

Clicktronic® micro HDMI™ adapter cable with Ethernet – high-speed adapter from HDMI™ to micro HDMI™

Experience your films, photos and videos clearly, in stunning high resolution. What does this cable do with an audio-video signal? Nothing. But it does it very well. Thanks to pure materials, precise workmanship and modern technology, it connects your HDMI™ device with mobile devices. In this way, you can be sure that your experience is as it was intended to be.

• Suitable for the digital connection of mobile devices
• Pure copper conductors and double shielding for clear signal quality
• High Speed HDMI™ for 3D and HDTV up to 4K (2160p)
• Integrated Ethernet channel saves additional network or audio cables
• 24-carat gold-plated contacts for minimum transfer resistance

• Length: 5.0 m

Clicktronic HDMI cables are already compatible with the future HDMI 2.0 specification.

• Support of 4K (2160p) with 50 & 60 Hz
• Up to 32 audio channels
• Audio sampling frequencies up to 1536 kHz
• Parallel transmission of up to two video streams on a single screen
• Parallel transmission of up to four video streams to multiple users
• Support for 21:9 formats
• Dynamic synchronisation of audio/video streams
• Advanced controller functions (CEC Extension)



Manufacturer : CLICKTRONIC
Factory number : 70330
Package weight : 0.249 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Blue
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-D 19-pin plug
  • Measures
    • Cable length
    • 20 m
    • Ø
    • 5.0 mm
  • Packaging
    • Packaging
    • Blister