reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70300 :: Clicktronic Casual HDMI cable/Ethernet 0.5 m

Item-No.: CLICK CAS 70300
Cable length:

€14,90
Category of goods: 1 = discountable

CLICK C HDMI A/ HDMI A 0050

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Blue
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 0.50 m
    • Ø
    • 6.0 mm
  • Packaging
    • Packaging
    • Blister

Clicktronic® High Speed HDMI™ cable with Ethernet – high-speed cable for HD and 3D TV

Experience films and games clearly, in stunning high resolution, including in 3D. What does this cable do with an audio-video signal? Nothing. But it does it very well. Thanks to pure materials, precise workmanship and modern technology, it combines your TV with other devices and the Internet. As is fitting for a sophisticated system. In this way, you can be sure that your experience is as it was intended to be.

• Pure copper conductors and double shielding for clear signal quality
• High Speed HDMI™ for 3D and HDTV up to 4K (2160p)
• Integrated Ethernet channel saves additional network or audio cables
• 24-carat gold-plated contacts for minimum transfer resistance

• Length: 0.5 m

Clicktronic HDMI cables are already compatible with the future HDMI 2.0 specification.

• Support of 4K (2160p) with 50 & 60 Hz
• Up to 32 audio channels
• Audio sampling frequencies up to 1536 kHz
• Parallel transmission of up to two video streams on a single screen
• Parallel transmission of up to four video streams to multiple users
• Support for 21:9 formats
• Dynamic synchronisation of audio/video streams
• Advanced controller functions (CEC Extension)



Manufacturer : CLICKTRONIC
Factory number : 70300
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Blue
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 0.50 m
    • Ø
    • 6.0 mm
  • Packaging
    • Packaging
    • Blister