Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70088 :: Casual active HDMI cable/Eth. 25 m

Item-No.: CLICK CAS 70088
Cable length:

€199,00
Category of goods: 1 = discountable

CLICK C HDMI A/HDMI A 2500 active

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Blue
    • Design
    • Active
    • Technology
    • ATC certification
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 25.00 m
  • Packaging
    • Packaging
    • Blister

Clicktronic Casual active HDMI cable with Ethernet, 25 m
Signal amplification for Full HD/4K and 3D TV

For the transfer of Full HD resolutions over distances of more than 20.0 m, a little bit more activity is required for HDMI cables. This type also brings the amplifier for the necessary signal regeneration on the move with it. This means you can always enjoy clear videos or presentations over long distances, in high resolution and stunning quality – and of course in 3D. Everything else is as you would expect with Clicktronic: high quality, durable and precise workmanship.

• Integrated signal amplifier for bridging of large distances
• Pure copper conductors and double shielding for clear signal quality
• Standard HDMI for 3D and HDTV to Full HD (1080p)
• Integrated Ethernet channel saves additional network or audio cables
• 24-carat gold-plated contacts for minimum transfer resistance



Manufacturer : CLICKTRONIC
Factory number : 70088
Package weight : 3.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Blue
    • Design
    • Active
    • Technology
    • ATC certification
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 25.00 m
  • Packaging
    • Packaging
    • Blister
Datasheet/manual