Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK HDMI-SB 3,0G :: HDMI cable, 19-pin plug > socket, gold-plated 3.0 m

Item-No.: AK HDMI-SB 3,0G
Cable length:

€4,95
Category of goods: 1 = discountable

AK HDMI-SB 3,0G

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Colour
    • Black
    • Assembly
    • Plug/socket
    • Material
    • Gold-plated contacts
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin connector
  • Measures
    • Cable length
    • 3.00 m
  • Packaging
    • Packaging
    • Loose
High-speed HDMI™ with Ethernet extension 3.0 m
19-pin HDMI plug > 19-pin HDMI socket

• Gold-plated contacts
• High quality
• HDCP compliant
• HDTV up to 1080p



Package weight : 0.201 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Colour
    • Black
    • Assembly
    • Plug/socket
    • Material
    • Gold-plated contacts
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin connector
  • Measures
    • Cable length
    • 3.00 m
  • Packaging
    • Packaging
    • Loose
Datasheet/manual