Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK HDMI-DVI 2,0 :: 19-pin HDMI plug > DVI-D plug 2.0 m

Item-No.: AK HDMI-DVI 2,0
Cable length:

€3,40
Category of goods: 1 = discountable

AK HDMI-DVI 2,0

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI/DVI cable
    • Material
    • Gold-plated contacts
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Interfaces
    • Connection discharge
    • DVI-D plug 18+1
    • Connection entry
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 2.00 m
  • Packaging
    • Packaging
    • Loose
HDMI / DVI-D cable, 2.0 metre
19-pin HDMI plug > DVI-D socket

• High quality
• HDTV up to 1080p
• Signal direction: DVI to HDMI



Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI/DVI cable
    • Material
    • Gold-plated contacts
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Interfaces
    • Connection discharge
    • DVI-D plug 18+1
    • Connection entry
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 2.00 m
  • Packaging
    • Packaging
    • Loose
Datasheet/manual