0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK HDMI 300-360 :: High Speed HDMI® z Ethernetem / 2 x 180° / 3,0 m

Item-No.: AK HDMI 300-360
Cable length:

€6,95
Category of goods: 1 = discountable

AK HDMI 300-360

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Colour
    • Black
    • Design
    • Plug rotatable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 3.00 m
  • Packaging
    • Packaging
    • Loose
High-speed HDMI® cable with Ethernet 3.0 metre, rotatable
19-pin HDMI® plug > HDMI® plug

HDMI® cable with horizontal and vertical swivelling
plug. Ideal for connecting devices in hard-to-reach
places, such as wall-mounted
LCD/plasma TVs.

• 180° freely bendable
• 180° freely rotatable
• HDCP compliant
• Internet via HDMI (HEC)
• Audio Return Channel (ARC)
• 3D playback with a resolution of up to 1080p
• 4x higher resolution than 1080p (max. 4096 x 2160 at 24 Hz)
• Supports DSC and sYCC601 colour colour depths
- Deep Colour
- x.v. Colour



Package weight : 0.129 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Colour
    • Black
    • Design
    • Plug rotatable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 3.00 m
  • Packaging
    • Packaging
    • Loose
Datasheet/manual