Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK HDMI 2,0WG :: HDMI cable, gold-plated plug > plug, 2.0 m

Item-No.: AK HDMI 2,0WG
Colour:

Cable length:

€2,50
Category of goods: 1 = discountable

AK HDMI 2,0WG

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • White
  • Specials
    • Specification
    • High-speed HDMI™
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 2.00 m
  • Packaging
    • Packaging
    • Loose

This high-speed HDMI with Ethernet cable meets the latest HDMI standards and provides fast data transfer and audio/video and Ethernet connection in one. This means you can connect your PC or DVD/Blu-ray player to a monitor or TV. The HDMI-A connector is also backwards compatible with previous versions so it can be used to connect your existing devices.

Technical data
• Connections: High-speed HDMI-A 19-pin connector > high-speed HDMI-A 19-pin connector
• High-speed HDMI with Ethernet (HEC) specifications
• Wire gauge: 30 AWG
• Cable: twisted
• Copper wire
• Transmission of audio and video signal
• Data transfer rates of up to 10.2 Gb/s
• Supports a resolution of up to 4096 x 2160 pixels (4K)
• 3D support up to 1080p in two video streams, each with 60 frames per second
• Refresh rate of up to 120 Hz
• Includes the new audio return channel (ARC)
• Uses new extended colour spaces to display digital photos
• Supports Dolby® TrueHD and DTS-HD Master Audio™
• For more vivid and natural colours
• Cable length: approx. 2 m



Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • White
  • Specials
    • Specification
    • High-speed HDMI™
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 2.00 m
  • Packaging
    • Packaging
    • Loose
Datasheet/manual