Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK HDMI 150AD :: High-speed HDMI® with Ethernet / A->D / 1.5 m

Item-No.: AK HDMI 150AD
Cable length:

€4,50
Category of goods: 1 = discountable

AK HDMI 150AD

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-D 19-pin plug
  • Measures
    • Cable length
    • 1.50 m
  • Packaging
    • Packaging
    • Loose

HDMI™ A plug > HDMI™ D plug (micro)

This cable is equipped with the ultra-small micro type D HDMI® connection. Connect a small mobile device to a micro D HDMI port® and an LCD or Plasma TV device.

  • HDCP compliant

  • Internet via HDMI (HEC)

  • Audio Return Channel (ARC)

  • 3D playback with a resolution of up to 1080p

  • 4x higher resolution than 1080p (max. 4096 x 2160 at 24 Hz)

  • Supports DSC and sYCC601 colour colour depths

  • Deep Colour

  • x.v. Colour




Manufacturer : GOOBAY
Factory number : 31941
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-D 19-pin plug
  • Measures
    • Cable length
    • 1.50 m
  • Packaging
    • Packaging
    • Loose
Datasheet/manual