Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK HDMI 150 SLW :: Slim HDMI cable / Ethernet / 1.50 m / white

Item-No.: AK HDMI 150 SLW
€6,95
Category of goods: 1 = discountable

AK HDMI 150 SLW

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black
    • Design
    • Slim cable
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 1.50 m
  • Packaging
    • Packaging
    • Loose

Super slim high-speed HDMI™ with Ethernet

HDMI™ A plug ->HDMI™ A plug, white

Super thin high-speed HDMI™ cable with Ethernet

Characteristics:
• HDCP compliant
• Internet via HDMI (HEC)
• Audio Return Channel (ARC)
• 3D playback with a resolution of up to 1080p
• 4x higher resolution than 1080p (max. 4096 x 2160 at 24 Hz)
• Supports DSC and sYCC601 colour colour depths
• Deep Colour
• x.v. Colour

• Cable length: 150 cm
• Diameter: 3 mm
• Inner conductor: AWG 36
• Max. resolution: 4096 x 2160
• 3D support
• ARC / HEC / HDCP
• Plug type A: A-plug, straight
• Plug type B: A-plug, straight
• Contact: gold-plated
• Shielding: 3-fold shielding



Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black
    • Design
    • Slim cable
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 1.50 m
  • Packaging
    • Packaging
    • Loose
Datasheet/manual