Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK HDMI 15,0G ET :: HDMI cable with Ethernet plug/plug 15.0 m

Item-No.: AK HDMI 15,0G ET
Cable length:

€16,90
Category of goods: 1 = discountable

AK HDMI 15,0G ET

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black
  • Specials
    • Specification
    • Standard HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 15.00 m
  • Packaging
    • Packaging
    • Loose

HDMI cable with Ethernet

Technical data
• 19-pin HDMI plug - 19-pin HDMI plug
• All contacts gold-plated
• 3D support

• Length: 15.00 m



Package weight : 0.917 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black
  • Specials
    • Specification
    • Standard HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 15.00 m
  • Packaging
    • Packaging
    • Loose
Datasheet/manual