Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK HDMI 1,5WG :: HDMI cable, gold-plated plug > plug, 1.5 m

Item-No.: AK HDMI 1,5WG
Colour:

Cable length:

€2,25
Category of goods: 1 = discountable

AK HDMI 1,5WG

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • White
  • Specials
    • Specification
    • High-speed HDMI™
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 1.50 m
  • Packaging
    • Packaging
    • Loose

High-speed HDMI™ cable, white, 1.5 metre
19-pin HDMI plug > 19-pin HDMI plug

• Gold-plated contacts
• High quality
• Conforms to HDMI 1.3
• HDCP compliant
• HDTV up to 1080p



Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • White
  • Specials
    • Specification
    • High-speed HDMI™
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 1.50 m
  • Packaging
    • Packaging
    • Loose
Datasheet/manual