Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70435 :: Clicktronic Casual S-video cable 3 m

Item-No.: CLICK CAS 70435
Cable length:

€17,90
Category of goods: 1 = discountable

CLICK C S-Video/S-Video 0300

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Design
    • Gold-plated contacts, solid metal plug
    • Colour
    • Blue
    • Technology
    • Defined 75 ohm surge impedance, RG59 (3C-2V)
  • Interfaces
    • Connection entry
    • 4-pin DIN plug
    • Connection discharge
    • 4-pin DIN plug
  • Measures
    • Cable length
    • 3 m
    • Ø
    • 6.5 mm
  • Specials
    • Specification
    • S-Video cable

Clicktronic® S-video cable – flexible connecting cable for demanding users

Low noise and true-to-colour image for image: that is how you get the most out of your system. No wonder, because the neatly separated transmission of brightness (luminance) and colour message (chrominance), as well as multiple signal shielding, pure materials and precise workmanship, means that no detail stays hidden.

• Defined 75 ohm surge impedance
• Pure copper conductors and double shielding for clear signal quality
• 24-carat gold-plated contacts for minimum transfer resistance

• Length: 3.0 m



Manufacturer : CLICKTRONIC
Factory number : 70435
Package weight : 0.261 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Design
    • Gold-plated contacts, solid metal plug
    • Colour
    • Blue
    • Technology
    • Defined 75 ohm surge impedance, RG59 (3C-2V)
  • Interfaces
    • Connection entry
    • 4-pin DIN plug
    • Connection discharge
    • 4-pin DIN plug
  • Measures
    • Cable length
    • 3 m
    • Ø
    • 6.5 mm
  • Specials
    • Specification
    • S-Video cable