Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 157 :: S-video cable, 1 m

Item-No.: AVK 157
Cable length:

€0,95
Category of goods: 1 = discountable

AVK 157

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 4-pin mini-DIN plug
    • Connection discharge
    • 4-pin DIN plug
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • S-Video cable

Audio/video cable

• 4-pin mini-DIN plug (S-video) to 4-pin mini-DIN plug (S-video)
• Unshielded
• Length: 1 m

Application: usually used in home DVD devices and video recorders (S-video).



Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 4-pin mini-DIN plug
    • Connection discharge
    • 4-pin DIN plug
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • S-Video cable
Datasheet/manual