Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 101 :: 4x RCA plug to 5-pin DIN connector

Item-No.: AVK 101
€1,10
Category of goods: 1 = discountable

AVK 101

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 4x RCA plug
    • Connection discharge
    • 5-pin DIN coupling
  • Measures
    • Cable length
    • 0.2 m
  • Specials
    • Specification
    • Audio/video adapter
DIN audio adapter cable 4x RCA male - 5-pin DIN female

• 4x RCA plug to 5-pin DIN connector.
• Length: 0.20 m



Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 4x RCA plug
    • Connection discharge
    • 5-pin DIN coupling
  • Measures
    • Cable length
    • 0.2 m
  • Specials
    • Specification
    • Audio/video adapter
Datasheet/manual