Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NTA 56 :: 3.5 stereo jack connector to 5-pin DIN plug.

Item-No.: NTA 56
€2,90
Category of goods: 1 = discountable

NTA 56

  • Product Description
  • Technical information
  • General
    • Type
    • Audio adapter
    • Assembly
    • Plug/socket

Audio adapter

3.5 mm stereo jack connector to 5-pin DIN plug



Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio adapter
    • Assembly
    • Plug/socket
Datasheet/manual