Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KSA4 3C :: 3.5 4-pin jack plug on 3x RCA coupling

Item-No.: KSA4 3C
€2,95
Category of goods: 1 = discountable

KSA4 3C

  • Product Description
  • Technical information
  • General
    • Type
    • Audio adapter
    • Assembly
    • Socket/3 x socket

RCA adapter

3.5-mm 4-pin jack plug on 3x RCA coupling

Gold-plated contacts

Housing labelling:

Audio/Red
Audio/White
Video/Yellow



Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio adapter
    • Assembly
    • Socket/3 x socket
Datasheet/manual