Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA 37G :: Plug adapter 6.3-mm plug -> 3.5-mm socket Metal

Item-No.: HA 37G
€1,00
Category of goods: 1 = discountable

HA 37G

  • Product Description
  • Technical information
  • General
    • Type
    • Audio adapter
    • Assembly
    • Plug/socket

With this adapter, you can connect headphones with a 3.5-mm jack plug to a 6.35 mm jack socket.

Technical data
• Connections: jack plug 6.35 mm > jack socket 3.5 mm
• 3-pin jack
• Material: metal
• Gold plated



Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio adapter
    • Assembly
    • Plug/socket
Datasheet/manual