Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65360 :: Adapter plug 3.5 mm 3 pin > jack 6.35 mm metall


DELOCK 65360

  • Product Description
  • Technical information
  • General
    • Type
    • Audio adapter
    • Assembly
    • Plug/socket
This adapter enables you to connect your earphones with 6.35 mm stereo jack to a 3.5 mm stereo jack female port.

• Connector: stereo plug 3.5 mm 3 pin > stereo jack 6.35 mm 3 pin
• Material: metal
• Gold-plated



Manufacturer : DELOCK
Factory number : 65360
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio adapter
    • Assembly
    • Plug/socket