Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APA 1 :: 6.3 mono jack plug to 6.3 mono jack plug

Item-No.: APA 1
€3,75
Category of goods: 1 = discountable

APA 1

  • Product Description
  • Technical information
  • General
    • Type
    • Audio adapter
    • Assembly
    • Plug/plug

Audio adapter

6.3 mm mono jack plug to 6.3 mm mono jack plug



Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio adapter
    • Assembly
    • Plug/plug
Datasheet/manual