Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE ULS020 :: HDMI/DVI Portsaver Adapter - Ultimate Series - 0,10m


PURE ULS020

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • DVI-I Buchse (24+5)
  • Measures
    • Connection cable length
    • 0.10 m
Certified High Speed Portsaver Adapter HDMI/DVI
• 24 ct. gold plated precision contacts with ULS™ (Ultra Lock System) for HDMI
• Latest HDMI version (for 2.0 with 4K UltraHD, 3D, HEAC, ARC, Deep Color and x.v.Color™)
• HDMI-A male to DVI-D female, triple shielded



Manufacturer : PURELINK
Factory number : ULS020
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • DVI-I Buchse (24+5)
  • Measures
    • Connection cable length
    • 0.10 m
Datasheet/manual