0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE ULS010 :: HDMI Portsaver Adapter - Ultimate Series - 0,10m


PURE ULS010

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • HDMI-A socket
  • Measures
    • Connection cable length
    • 0.10 m
Certified High Speed with Ethernet Portsaver Adapter HDMI/HDMI
• 24 ct. gold plated precision contacts with ULS™ (Ultra Lock System) plug-sided
• Latest HDMI version (for 2.0 with 4K UltraHD, 3D, HEAC, ARC, Deep Color and x.v.Color™)
• HDMI-A male to HDMI-A female, triple shielded



Manufacturer : PURELINK
Factory number : ULS010
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • HDMI-A socket
  • Measures
    • Connection cable length
    • 0.10 m
Datasheet/manual