Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI065 :: DVI/HDMI adapter cable - PureInstall series


PURE PI065

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • DVI-D Stecker (24+1)
    • Connection discharge
    • HDMI-A Buchse
  • Measures
    • Connection cable length
    • 0.10 m

PureLink® - PureInstall series.

• Certified High Speed adapter DVI/HDMI with 24-carat gold-plated precision plug contacts.
• Port Saver.
• DVI-D plug (18+1) to HDMI A socket.
• 100% tested for professional AV applications.
• Length: 0.10 m.



Manufacturer : PURELINK
Factory number : PI065
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • DVI-D Stecker (24+1)
    • Connection discharge
    • HDMI-A Buchse
  • Measures
    • Connection cable length
    • 0.10 m
Datasheet/manual