Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI015 :: HDMI/DVI adapter - PureInstall series


PURE PI015

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • DVI-D Buchse (24+1)

PureLink® - PureInstall series.

• Certified High Speed adapter HDMI/DVI with 24-carat gold-plated precision plug contacts with PureLink® SLS™ (Secure Lock System).
• HDMI A plug to DVI-D socket (24+1).
• 100% tested for professional AV applications.



Manufacturer : PURELINK
Factory number : PI015
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • DVI-D Buchse (24+1)
Datasheet/manual