Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE CS020 :: HDMI/DVI adapter - cinema series


PURE CS020

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • DVI-D Buchse (24+1)

PureLink® - cinema series - certified High Speed adapter HDMI/DVI
• 24-carat gold-plated precision plug contacts
• HDMI A plug to DVI-D socket (24+1)



Manufacturer : PURELINK
Factory number : CS020
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • DVI-D Buchse (24+1)
Datasheet/manual