Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65664 :: Adapter HDMI Micro-D male > HDMI-A female 4K black


DELOCK 65664

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Socket/plug
    • Design
    • Gold-plated contacts
    • Technology
    • 4K-Auflösung
  • Interfaces
    • Connection entry
    • HDMI-A Buchse
    • Connection discharge
    • HDMI-D Stecker
This HDMI adapter by Delock changes the Micro-D port into a A port, thus you can use e.g. your existing cables.
Specification
• Connector:
High Speed HDMI-A 19 pin female >
High Speed HDMI Micro-D 19 Pin female
• High Speed HDMI with Ethernet (HEC) specification
• Gold-plated connector
• Resolution up to 3840 x 2160 @ 60 Hz (depending on the monitor and your system)
• Metal housing
• Maße (LxBxH): ca. 38.6 x 19.0 x 9.0 mm
• Colour: black
System requirements
• One free HDMI Micro-D port
Package content
• HDMI adapter
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 65664
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Socket/plug
    • Design
    • Gold-plated contacts
    • Technology
    • 4K-Auflösung
  • Interfaces
    • Connection entry
    • HDMI-A Buchse
    • Connection discharge
    • HDMI-D Stecker