Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65661 :: Adapter HDMI-A female > HDMI-A male 4K 90° angled right black


DELOCK 65661

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
    • Technology
    • 4K resolution
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • HDMI-A Buchse gewinkelt rechts
  • Specials
    • Specification
    • 4K resolution
This HDMI adapter by Delock enables to lead the female port of the HDMI devices, e.g. flat screen etc. 90° rightwards. Thus it can connect the HDMI cable without any problem in case the existing HDMI female port is difficult to access.
Specification
• Connector:
High Speed HDMI-A 19 pin female >
High Speed HDMI-A 19 Pin female
• High Speed HDMI with Ethernet (HEC) specification
• Angled 90° right
• Gold-plated connector
• Resolution up to 3840 x 2160 @ 60 Hz (depending on the monitor and your system)
• Metal housing
• Maße (LxBxH): ca. 30.3 x 27.5 x 7.2 mm
• Colour: black
System requirements
• One free HDMI-A port
Package content
• HDMI adapter
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 65661
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
    • Technology
    • 4K resolution
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • HDMI-A Buchse gewinkelt rechts
  • Specials
    • Specification
    • 4K resolution