Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65507 :: HDMI micro D socket > HDMI A plug adapter

Item-No.: DELOCK 65507
€4,20
Category of goods: 1 = discountable

DELOCK 65507

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Socket/plug
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-D Buchse
    • Connection discharge
    • HDMI-A Stecker

This Delock HDMI adapter converts an existing HDMI micro D connector into an HDMI plug.

Technical data
• Connectors: HDMI 19-pin micro D socket > HDMI 19-pin plug
• High-speed HDMI with Ethernet
• Connectors: gold-plated
• Dimensions: (LxWxH): approx. 33 x 18 x 10 mm

System requirements
• One free HDMI connection



Manufacturer : DELOCK
Factory number : 65507
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Socket/plug
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-D Buchse
    • Connection discharge
    • HDMI-A Stecker