Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65446 :: HDMI compact plug/socket adapter

Item-No.: DELOCK 65446
€3,10
Category of goods: 1 = discountable

DELOCK 65446

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Socket/plug/plug
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-C/D Stecker
    • Connection discharge
    • HDMI-A Buchse

HDMI-A socket > HDMI-C + HDMI-D plug adapter

This Delock HDMI adapter can be used to connect devices with mini HDMI-C or micro HDMI-D interfaces using an optional HDMI cable.

Technical data
• Connectors: HDMI-A socket > HDMI-C + HDMI-D plug
• Gold-plated contacts
• Dimensions: approx. 2.0 x 4.4 x 0.9 cm (L/W/H/)
• Colour: black



Manufacturer : DELOCK
Factory number : 65446
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Socket/plug/plug
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-C/D Stecker
    • Connection discharge
    • HDMI-A Buchse