Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65391 :: HDMI with Ethernet - micro D male > A female

Item-No.: DELOCK 65391
€4,95
Category of goods: 1 = discountable

DELOCK 65391

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-D Stecker
    • Connection discharge
    • HDMI-A socket
  • Measures
    • Connection cable length
    • 0.23 m
This High Speed HDMI with Ethernet cable by Delock with micro HDMI-D connector is especially designed for the latest mobile phone generation and digital cameras and can be used for data transfer, e.g. videos, pictures etc. Thus you can e. g. convert your micro HDMI-D port of your mobile phone into a HDMI-A port. Through the short cable the interface of your device will be less strained compared to an adapter without cable.

Specification
• High Speed HDMI with Ethernet (HEC)
• Connector: 19 pin micro HDMI - D male > 19 pin HDMI - A female
• Transfer of audio- and video signals as well as Ethernet signals
• Gold-plated connector
• Cable length: ca. 23 cm (incl. connector)
• Colour: black

System requirements
• Device with micro HDMI - D female port

Package content
• HDMI Cable



Manufacturer : DELOCK
Factory number : 65391
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-D Stecker
    • Connection discharge
    • HDMI-A socket
  • Measures
    • Connection cable length
    • 0.23 m