Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD HDMI SSUG :: HDMI compact male/male adapter

Item-No.: AD HDMI SSUG
€3,75
Category of goods: 1 = discountable

AD HDMI SSUG

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/plug
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • HDMI A plug

HDMI 19-pin adapter HDMI plug - >19-pin HDMI plug

This HDMI adapter can be used to angle the female connector of HDMI devices, 90° downwards and turn it into a male interface. This means you can connect your device easily without extra cables to a different free HDMI female connector, if this one is not easily accessible.

Technical data
• HDMI 1.3 male-male 9-pin
• 90° downward angle connection
• Connectors: gold-plated



Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/plug
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • HDMI A plug
Datasheet/manual