Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD HDMI SBRG :: HDMI compact plug/socket adapter

Item-No.: AD HDMI SBRG
€3,00
Category of goods: 1 = discountable

AD HDMI SBRG

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • HDMI-A socket

HDMI 19-pin adapter HDMI plug - >19-pin HDMI socket

This HDMI adapter can be used to angle the female connector of HDMI devices, such as monitors etc., 90° to the right. This makes it easy to connect your HDMI cable if the existing HDMI socket is not easily accessible.

Technical data
• HDMI 1.3 male-female19-pin
• Socket angled 90° to the right
• Connectors: gold-plated



Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • HDMI-A socket
Datasheet/manual