Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD HDMI SBLG :: HDMI compact plug/socket adapter

Item-No.: AD HDMI SBLG
€1,95
Category of goods: 1 = discountable

AD HDMI SBLG

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • HDMI-A socket

HDMI 19-pin adapter HDMI plug - >19-pin HDMI socket

This HDMI adapter can be used to angle the female connector of HDMI devices, such as monitors etc., 90° to the left. This makes it easy to connect your HDMI cable if the existing HDMI socket is not easily accessible.

If the adapter is connected to the device, the adapter faces left

• Gold-plated contacts
• HDMI 1.3



Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • HDMI-A socket
Datasheet/manual