Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD HDMI SB360 :: HDMI compact plug/socket adapter

Item-No.: AD HDMI SB360
€4,45
Category of goods: 1 = discountable

AD HDMI SB360

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-A Stecker
    • Connection discharge
    • HDMI-A Buchse
  • Specials
    • Specification
    • Rotates through 360°

HDMI 19-pin adapter HDMI plug - >19-pin HDMI socket

This HDMI adapter can be used to angle the female connector of HDMI devices, such as monitors etc., in any direction. This makes it easy to connect your HDMI cable if the existing HDMI socket is not easily accessible.

Technical data
• HDMI 1.3 male-female19-pin
• 360° rotation (horizontal and vertical)
• Connectors: gold-plated



Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-A Stecker
    • Connection discharge
    • HDMI-A Buchse
  • Specials
    • Specification
    • Rotates through 360°
Datasheet/manual