Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD HDMI MINI :: HDMI compact plug/socket adapter

Item-No.: AD HDMI MINI
€1,75
Category of goods: 1 = discountable

AD HDMI MINI

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Socket/plug
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-A Buchse
    • Connection discharge
    • HDMI-C Stecker

HDMI 19-pin adapter HDMI female->19-pin mini HDMI male

This HDMI adapter lets you connect an existing HDMI cable to a device with a mini HDMI female connector.

• Connectors: gold-plated
• Moulded, high quality



Manufacturer : VALUELINE
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Socket/plug
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-A Buchse
    • Connection discharge
    • HDMI-C Stecker
Datasheet/manual