Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD HDMI MICRO :: HDMI compact female/male adapter

Item-No.: AD HDMI MICRO
€2,30
Category of goods: 1 = discountable

AD HDMI MICRO

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Socket/plug
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-A Buchse
    • Connection discharge
    • HDMI-D Stecker

HDMI 19-pin adapter HDMI female (A) ->19-pin micro HDMI male (D)

This HDMI adapter lets you connect an existing HDMI cable to a device with a micro HDMI female connector.

• Connectors: gold-plated
• Moulded, high quality



Manufacturer : VALUELINE
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Socket/plug
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-A Buchse
    • Connection discharge
    • HDMI-D Stecker
Datasheet/manual