Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD HDMI DVI :: HDMI/DVI compact adapter

Item-No.: AD HDMI DVI
€1,90
Category of goods: 1 = discountable

AD HDMI DVI

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-A Stecker
    • Connection discharge
    • DVI-D Buchse (24+1)

HDMI plug to DVI coupler adapter

Using the adapter and a DVI-D cable, monitors, projectors, plasma TVs etc. (with HDMI input) can be connected to a DVD-player, video cards etc. (with DVI-D output).

• HDMI male (19-pin) to DVI-D female (24+1)
• Gold-plated contacts
• HDTV-compatible



Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-A Stecker
    • Connection discharge
    • DVI-D Buchse (24+1)
Datasheet/manual