Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD HDMI BBUG :: HDMI compact female to female adapter

Item-No.: AD HDMI BBUG
€3,25
Category of goods: 1 = discountable

AD HDMI BBUG

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Socket/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-A socket
    • Connection discharge
    • HDMI-A socket
HDMI 19-pin adapter HDMI female- >19-pin HDMI socket

With this HDMI adapter, you can make a tight 90° right angle connection and switch your HDMI male into a female.

Technical data
• HDMI 1.3 female-female19pin adaptor
• 90° downward angle connection
• Connectors: gold-plated



Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Socket/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-A socket
    • Connection discharge
    • HDMI-A socket
Datasheet/manual