0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD DVI HDMI :: DVI/HDMI compact adapter

Item-No.: AD DVI HDMI
€1,90
Category of goods: 1 = discountable

AD DVI HDMI

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • HDMI-A socket
DVI male to HDMI coupler/female adapter

Monitors, projectors, plasma TVs etc. (with DVI-D input) can be connected to a DVD-player, video cards etc. (with HDMI output) with the adapter and a HDMI cable.

• DVI-D male >HDMI 19-pin female
• Gold-plated contacts.
• HDTV-compatible.



Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Plug/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI A plug
    • Connection discharge
    • HDMI-A socket
Datasheet/manual