Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD DVI-D HDMI-G :: HDMI/DVI-D adapter, gold-plated connectors

Item-No.: AD DVI-D HDMI-G
€3,40
Category of goods: 1 = discountable

AD DVI-D HDMI-G

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Socket/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-A socket
    • Connection discharge
    • DVI-D Buchse (24+1)

HDMI 19-pin female to DVI-D female 24+5 (18+1 assigned)

• Moulded housing
• Gold-plated contacts



Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI adapter
    • Assembly
    • Socket/socket
    • Design
    • Gold-plated contacts
  • Interfaces
    • Connection entry
    • HDMI-A socket
    • Connection discharge
    • DVI-D Buchse (24+1)
Datasheet/manual