0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60
CatalogueRNDRaspberryreichelt Magazin
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
Special offers - daily!
Limited quantities – shop now!

with WIFI and BT onboard

36 W, 2800 lm, 4500 K

The KIDDE CO detector X10 offers a service life of 10 year

• reads up to 98 MB/s
• Class 10 - UHS I
• including adapter

Cable tester & sound probe & bag

Multimeter Fluke 175 + case

NAS-optimized hard drive

Stereo Speakers

Labelingmaschine with mains adapter, tape in hard case

• USB connection
• Experience digital clarity
• Adjustable, rotatable microphone

Windows Mixed Reality-Headset

receive all available digital terrestrial UHF TV, FM and DAB signals through 360 degree radius

• Read up to: 21 MB/s
• Write up to: 5 MB/s