0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60
CatalogueRNDRaspberryreichelt Magazin
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
Special offers - daily!
Limited quantities – shop now!

2.5" storage for NAS solutions with up to 8 drive bays

SanDisk® Ultra®
• Class 10 - UHS I
• reads up to 80 MB/s

Stereo Speakers

with WIFI and BT onboard

Logitech B100
• 3 buttons, 800 dpi

Affordable entry-level solution for modern, small businesses — 300 MBit/s

• Volume control and mute switch
• USB port

Intenso Rainbow-Line, USB 2.0

Features 3,200 lumens, a contrast ratio of 22000 : 1 and powers a 10W speaker

7.0" capacitive touch display, maps for 46 countries, Bluetooth®, real-time services

for 25/40 GBASE-T applications and have a transmission range of up to 30 metres and bandwidths of up to 2 GHz

Reliably detects humidity on different surfaces as well as a water level from 1.5 mm height