0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60
CatalogueRNDRaspberryreichelt Magazin
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
Special offers - daily!
Limited quantities – shop now!

Affordable entry-level solution for modern, small businesses — 300 MBit/s

• the perfect combination of precision and comfort

USB2.0-Stick 8 GB
• max. read speed: 28 MB/s
• max. write speed: 6,5 MB/s

up to 450 MBit/s - 2,4 GHz and 1300 MBit/s - 5 GHz!

10 W, 850 lm, 3000 K

• suitable for right and left-handed people
• 2 buttons + scroll wheel

Features 3,200 lumens, a contrast ratio of 22000 : 1 and powers a 10W speaker

Dymo LW450 & 3 rolls Labels

Creative Omni
• Multiroom Wi-Fi and Bluetooth
• with rechargable battery

• max. read speed: 20 MB/s
• max. write speed: 12 MB/s
• incl. SD adapter

with WIFI and BT onboard

2.5" storage for NAS solutions with up to 8 drive bays