Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STATION LF-1600 :: Digital processor - soldering station, 80 Watt, ESD


STATION LF-1600

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • LF-1600
    • Design
    • Digital
    • Temperatur max.
    • 480
    • Colour
    • Black
    • Accessory
    • Incl. soldering iron and holder
  • Electrical values
    • Performance
    • 80 W
  • Implementation
    • power supply
    • 234 V / 50 Hz
  • Measures
    • Width
    • 105 mm
    • Height
    • 126 mm
    • Depth
    • 80 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The soldering station LF 1600 is suitable for electronics soldering up to 80 W. Due to the wide temperature range, the soldering station is particularly suitable for RoHS-compliant lead-free soldering.

The functions and properties:
• Soldering temperature: 150 to 480°C
• Max. output power: 80 W
• Very fast warm-up time
• Zero voltage control circuit

Electrically isolated from the mains supply, for safe working on electrostatically sensitive components.

Password protection for settings made

High-quality low-voltage soldering iron (32 V) with internally heated soldering tip, integrated temperature sensor for high control accuracy
(IRON 108ESD / 5-pin connector)

Warning indicator for defective sensor and heating elements
Temperature display can be calibrated

Digital display for setpoint and actual temperature
Equipotential bonding connector for ESD-compliant work

Includes 0.8mm peak



Manufacturer : XYTRONIC
Factory number : LF-1600
Package weight : 2.757 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • LF-1600
    • Design
    • Digital
    • Temperatur max.
    • 480
    • Colour
    • Black
    • Accessory
    • Incl. soldering iron and holder
  • Electrical values
    • Performance
    • 80 W
  • Implementation
    • power supply
    • 234 V / 50 Hz
  • Measures
    • Width
    • 105 mm
    • Height
    • 126 mm
    • Depth
    • 80 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual