0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 40319 :: Action Cam, S I 360 Degree Kamera


S I 360 Degree Camera

  • Product Description
  • Technical information
  • General
    • Type
    • 360° camera
    • Resolution Pixel
    • 8 MP
    • Colour
    • Black
    • Accessory
    • Standfuß, Tasche, USB-Kabel, Anleitung
  • Features
    • Video specifications
    • 30 images/s
  • Implementation
    • Picture size
    • 4000 x 2000 pixels
    • Microphone
    • Yes
    • Removable media
    • microSD Card (max. 32 GB)
    • Sensor Typ
    • 2x 2 MP CMOS Sensor
    • Type of battery
    • Li-Ion, 1300 mAh
  • Display
    • Display
    • Without
  • Interfaces
    • USB
    • microUSB 2.0
    • Wireless
    • Wi-Fi
  • Measures
    • Width
    • 45 mm
    • Height
    • 137 mm
    • Depth
    • 14 mm
  • Weights
    • Weight
    • 82 g
  • Power supply
    • Power unit, inclusive
    • No
  • Fully spherical VR recording with 2x 360° panoramic view
  • Slim and elegant design
  • Live stream to YouTube® and Facebook®
  • Optimized stitching for near or far distance range
  • High resolution 2k videos (2048 x 1024 Pixel/30 fps)
  • Integrated WiFi for comfortable remote control via smartphones and tablets
  • Virtual-Reality-Mode for using with VR glasses
  • 2 light-intense lenses
  • Incl. Mini Stand


Shoot or stream VR videos & pictures live with a 360-degree camera in full HD
The sea view from your hotel room, the concert of your favourite band or your first parachute jump - we always want to share these and other experiences again and again with others.Therefore we shoot pictures and videos with cameras and Smartphones.We want to show friends, acquaintance & relatives and possibly potential clients as well what it’s like to be caught up in the middle of the action.What they are missing, while we are there live.Ideally immediately via Wi-Fi & live-streaming on Facebook or YouTubeAs authentically and close-to-reality as possible, which reaches a new level, particularly in interaction with VR glasses and VR-capable, fully spherical, interactive 360 Grad VR camera Full HD spherical panorama shots.As a complete, interactive all-round view, where you can look around freely by moving your head or swiping your finger. Everything to induce the greatest longing possible in the viewer. In traditional pictures and videos you always only see the perspective of the photographer or of the filmmaker – the classic frontal shot. In addition there is constant consideration of whether you should shoot from a horizontal or a vertical perspective. Would it not be more beneficial if everyone could explore complete, fully spherical panoramic shots via VR glasses in his own way in accordance with his own preferences, instead of letting the photographer decide, which snippet of scenery or of a spatial subject he wants to show us? If you can record the whole environment (sphere) upload it and share it online with a simple press of a button , or live stream the VR-capable panoramic view directly? From all of the horizontal and vertical perspectives at the same time. Why then let the photographer decide which viewing angle the viewer gets to see? With fully spherical VR videos & photos we can experience our own highlights and the panoramic pictures and videos of others anew and discover things that possibly even escaped us when we were recording, as they were happening behind, above, under or beside us. Real as never before. The restricted viewing angles of traditional compact cameras, DSLRs, Smartphone cameras and system cameras have prevented that up to now. The classic semi-spherical panorama or the virtual picture by picture tour were the maximum feelings for a long time even in the consumer sector. It’s time for the all-round view of a fully spherical camera with a 36-degree spherical panorama at a good price / performance ratio and in high-resolution full HD.

The Rollei 360-Degree Camera functions in this way
The 360-degree camera from Rollei records the entire surroundings with the press of a button. By means of two fast, high-resolution 210° super wide-angle lenses including sensors it produces a closed Full HD spherical panoramic shot (2 x 360°), in which you can look around freely later on screenby means of moving your head (VR glasses) or mouse clicking, swiping or swivelling (Smartphone, tablet & PC). In Full HD resolution (2048 x 1024) the Rollei 360-degree VR camera with its two lenses and 30 frames per second (30 fps), in order to record as homogeneous and seamless an imageas possible of the spatial subject of your choice. That is actually possible only with two or more lenses. The lenses that are located opposite each other take two separate pictures. As both lenses shoot more than 180 degrees, there are overlaps, where the images and videos that are shot are joined together via software by so-called stitching to create seamless all-round videos and photos. Then you can upload the recordings to YouTube and Facebook, or live stream them directly. When you are watching the VR videos and snapshots you can now look around completely freely, horizontally and vertically. No limited viewing angles ever again. In this way it also distinguishes itself from 360-degree panoramic cameras, which merely depict the semi-sphere, whereas the 360-degree VR camera from Rollei records all of the vertical and horizontal perspectives (sphere) at the same time. Immerse yourself really as never before in your pictures and video shots with an all-round view of hikes, downhill tours with the mountain bike and ski slopes, for example. Discover new things from innumerable perspectives. In fact, often the most interesting part takes place behind the back of the photographer, in wildlife photography for instance. The high-resolution, seamless and homogeneous Full HD shots of our 360-degree fully spherical camera are compatible with VR glasses, PCs and mobile terminal devices like iPhones and tablets.



Manufacturer : ROLLEI
Factory number : 40319
Package weight : 0.36 kg
RoHS : conform
Technical information
  • General
    • Type
    • 360° camera
    • Resolution Pixel
    • 8 MP
    • Colour
    • Black
    • Accessory
    • Standfuß, Tasche, USB-Kabel, Anleitung
  • Features
    • Video specifications
    • 30 images/s
  • Implementation
    • Picture size
    • 4000 x 2000 pixels
    • Microphone
    • Yes
    • Removable media
    • microSD Card (max. 32 GB)
    • Sensor Typ
    • 2x 2 MP CMOS Sensor
    • Type of battery
    • Li-Ion, 1300 mAh
  • Display
    • Display
    • Without
  • Interfaces
    • USB
    • microUSB 2.0
    • Wireless
    • Wi-Fi
  • Measures
    • Width
    • 45 mm
    • Height
    • 137 mm
    • Depth
    • 14 mm
  • Weights
    • Weight
    • 82 g
  • Power supply
    • Power unit, inclusive
    • No
Datasheet/manual