0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BANANA PI ZERO :: Banana Pi M2 Zero, 1.2-GHz quad core, 512 MB DDR3


BANANA PI ZERO

  • Product Description
  • Technical information
  • General
    • Type
    • Banana Pi
    • Category
    • Board
    • Design
    • Standard
    • Model
    • Zero
    • Chip set
    • ARM Cortex-A7 H2+ Quad
  • Specials
    • CPU clock
    • 1200 MHz
  • Implementation
    • RAM
    • 512 MB
    • Memory
    • 0 (max. 64) GB
  • Interfaces
    • LAN
    • No
    • HDMI
    • Yes
    • SATA
    • No
    • USB
    • 1
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 40
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • External I/O Ports
    • WLAN
    • b/g/n
    • Bluetooth®
    • 4.0
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • No
  • Measures
    • Length
    • 60 mm
    • Width
    • 30 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Low-voltage connection
    • Micro USB Typ B
    • Low-voltage input
    • 5 V DC
The Banana Pi M2 Zero is an ultra-compact single board computer. It is just 60 x 30 mm in size, uses an Allwinner H2+ quad-core Cortex A7 processor and has 512 MB RAM. It is ideal for mini systems and space-limited applications. Like other Banana Pis, it supports both Linux (Ubuntu MATE can be downloaded) and Android operating systems (not yet available).

Key features:
  • H2+ quad-core ARM Cortex A7 CPU
  • 512 MB DDR3 SDRAM
  • Wi-Fi and Bluetooth on board
  • Mini HDMI



Manufacturer : SINOVOIP
Factory number : BANANA PI M2 ZERO
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana Pi
    • Category
    • Board
    • Design
    • Standard
    • Model
    • Zero
    • Chip set
    • ARM Cortex-A7 H2+ Quad
  • Specials
    • CPU clock
    • 1200 MHz
  • Implementation
    • RAM
    • 512 MB
    • Memory
    • 0 (max. 64) GB
  • Interfaces
    • LAN
    • No
    • HDMI
    • Yes
    • SATA
    • No
    • USB
    • 1
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 40
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • External I/O Ports
    • WLAN
    • b/g/n
    • Bluetooth®
    • 4.0
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • No
  • Measures
    • Length
    • 60 mm
    • Width
    • 30 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Low-voltage connection
    • Micro USB Typ B
    • Low-voltage input
    • 5 V DC
Datasheet/manual