0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK RE270K :: WiFi Repeater, 733 Mbps with switchable socket

Item-No.: TPLINK RE270K
 €46,95




TPLINK RE270K

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100/1000
  • Measures
    • Length
    • 125 mm
    • Height
    • 70 mm
    • Depth
    • 77 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
AC750 Dual Band Gigabit WiFi Repeater with Smart Socket

  • extends your existing WiFi and eliminates dead spots
  • Switch devices on and off via the integrated smart socket
  • easy setup and administration with Kasa App
  • Dual Band WLAN (300 Mbps on 2.4 GHz and 433 Mbps on 5 GHz)
  • works with any popular wireless router or access point
  • provides Wi-Fi connectivity over the Gigabit Ethernet port
  • for non-wireless devices
  • compatible with Android, iOS, Amazon Alexa and Google Assistant

Expand your WLAN now!
The RE270K is a smart home repeater that expands every popular Wi-Fi network and eliminates dead spots in your home with AC750 Wi-Fi. The improved signal strength allows you to enjoy higher transmission speeds. With increased Wi-Fi coverage, you can also distribute your smart home devices more flexibly.

Kasa Multifunction App
Manage smart power Manage power Select location
Is manually finding the optimal placement of your repeater too exhausting? Not with the RE270K! The assistant of the Kasa app tells you whether the respective location is suitable or not.
Download the Kasa app and try it out.

Control electronic devices remotely
The RE270K has a smart power outlet that you can control via your Wi-Fi network. Switch on the connected device (such as lamp, fan, electric heater) on your smartphone using the Kasa app, no matter where you are.

Compatible with Amazon Alexa and Google Assistant
If your smart power outlet is connected to Amazon Alexa / Google Assistant, you can control the devices connected to the power outlet by voice. Add multiple devices to a group and control them together.



Manufacturer : TP-LINK
Factory number : RE270K
Package weight : 0.483 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN repeater
    • Assembly
    • Plug housing
    • Colour
    • White
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Implementation
    • Transfer rate
    • 300/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100/1000
  • Measures
    • Length
    • 125 mm
    • Height
    • 70 mm
    • Depth
    • 77 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing